Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010HBU-100MCopy
Order Code2706205
Product RangeVLS-HBU Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-100MCopy
Order Code2706205
Product RangeVLS-HBU Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeVLS-HBU Series
Inductor Case / Package-
DC Resistance Max0.696ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
DC Resistance Max
0.696ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
