Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.222NLTCopy
Order Code2906547
Product RangePA5003.XXXNLT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.222NLTCopy
Order Code2906547
Product RangePA5003.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangePA5003.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0145ohm
Inductance Tolerance 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PA5003.XXXNLT Series
DC Resistance Max
0.0145ohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
9.7A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
5.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
