Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.332NLT..Copy
Order Code2906526
Product RangePA4548.XXXNLT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.332NLT..Copy
Order Code2906526
Product RangePA4548.XXXNLT Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangePA4548.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.039ohm
Inductance Tolerance 20%
Product Length7mm
Product Width6.6mm
Product Height2.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PA4548.XXXNLT Series
DC Resistance Max
0.039ohm
Product Length
7mm
Product Height
2.2mm
RMS Current (Irms)
6A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
6.6mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000806
