Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.223NLT..Copy
Order Code2906348
Product RangePIMC
Your Part Number
No Longer Stocked
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.25ohm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
