SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.080 (CNY17.0404)10+ CNY12.420 (CNY14.0346)50+ CNY10.900 (CNY12.317)100+ CNY10.290 (CNY11.6277)200+ CNY9.460 (CNY10.6898)More Pricing... | 1.5µH | - | 17.2A | - | Shielded | 16.6A | - | SPM-HZR Series | - | 4290µohm | ± 20% | - | 10.7mm | 10mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.070 (CNY36.2391)10+ CNY29.480 (CNY33.3124)50+ CNY25.900 (CNY29.267)100+ CNY23.700 (CNY26.781)200+ CNY22.900 (CNY25.877)More Pricing... | 16.7µH | - | 5A | - | Shielded | 7.8A | - | WE-HCIA Series | - | 0.038ohm | ± 20% | - | 10.5mm | 10mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.050 (CNY12.4865)50+ CNY8.090 (CNY9.1417)100+ CNY7.280 (CNY8.2264)250+ CNY7.010 (CNY7.9213)500+ CNY6.730 (CNY7.6049)More Pricing... | 15µH | - | 5A | - | Shielded | 5.2A | - | SPM-VC-D Series | - | 0.049ohm | ± 20% | - | 7.5mm | 7mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.980 (CNY3.3674)10+ CNY2.450 (CNY2.7685)50+ CNY2.240 (CNY2.5312)100+ CNY2.020 (CNY2.2826)200+ CNY1.880 (CNY2.1244)More Pricing... | 3.3µH | - | 3.4A | - | Semishielded | 4A | - | SRN4030HA Series | - | 0.05ohm | ± 30% | - | 4mm | 4mm | 3mm | ||||||
Each | 5+ CNY2.300 (CNY2.599)50+ CNY1.880 (CNY2.1244)250+ CNY1.540 (CNY1.7402)500+ CNY1.370 (CNY1.5481)1000+ CNY1.200 (CNY1.356)More Pricing... | 680nH | - | 6.2A | - | Shielded | 7.3A | - | SRP3212 Series | - | 0.024ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.760 (CNY1.9888)50+ CNY1.430 (CNY1.6159)100+ CNY1.180 (CNY1.3334)250+ CNY1.170 (CNY1.3221)500+ CNY1.150 (CNY1.2995)More Pricing... | 220µH | - | - | - | Unshielded | 500mA | - | LD2-HV Series | - | 0.75ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.850 (CNY2.0905)50+ CNY1.530 (CNY1.7289)100+ CNY1.260 (CNY1.4238)250+ CNY1.200 (CNY1.356)500+ CNY1.140 (CNY1.2882)More Pricing... | 2.2mH | - | - | - | Unshielded | 250mA | - | LD2-HV Series | - | 10ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.390 (CNY9.4807)50+ CNY6.910 (CNY7.8083)100+ CNY5.680 (CNY6.4184)250+ CNY5.560 (CNY6.2828)500+ CNY5.250 (CNY5.9325)More Pricing... | 150nH | - | 43A | - | Shielded | 30A | - | SPB0705 Series | - | 350ohm | ± 20% | - | 6.7mm | 6.5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.990 (CNY2.2487)250+ CNY1.650 (CNY1.8645)500+ CNY1.500 (CNY1.695)1000+ CNY1.330 (CNY1.5029)2000+ CNY1.280 (CNY1.4464) | 1.5µH | - | 3.34A | - | Shielded | 4.84A | - | ASPI-4030S Series | - | 0.02ohm | ± 30% | - | 4mm | 4mm | 3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.070 (CNY36.2391)10+ CNY29.480 (CNY33.3124)50+ CNY25.900 (CNY29.267)100+ CNY23.700 (CNY26.781)200+ CNY22.900 (CNY25.877)More Pricing... | 1.8µH | - | 16A | - | Shielded | 25A | - | WE-HCIA Series | - | 3300µohm | ± 20% | - | 10.5mm | 10mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY53.920 (CNY60.9296)10+ CNY44.400 (CNY50.172)25+ CNY40.970 (CNY46.2961)50+ CNY38.940 (CNY44.0022)100+ CNY36.900 (CNY41.697)More Pricing... | 2.2mH | - | 46.5A | - | Shielded | 68A | - | ERU27 B82559B Series | - | 680µohm | ± 10% | - | 25.8mm | 27.8mm | 13.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.690 (CNY1.9097)50+ CNY1.350 (CNY1.5255)250+ CNY1.140 (CNY1.2882)500+ CNY1.050 (CNY1.1865)1500+ CNY0.990 (CNY1.1187)More Pricing... | 2.2mH | - | 2.6A | - | Shielded | 2.9A | - | IHHP-0806ZH-01 Series | 0806 [2016 Metric] | 0.075ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY68.460 (CNY77.3598)5+ CNY62.410 (CNY70.5233)10+ CNY56.350 (CNY63.6755)25+ CNY52.090 (CNY58.8617)50+ CNY49.780 (CNY56.2514)More Pricing... | 10µH | - | 32.1A | - | Shielded | 31.1A | - | ERU24 B82559 Series | - | 1850µohm | ± 10% | - | 22.8mm | 24.7mm | 21.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY38.240 (CNY43.2112)10+ CNY31.450 (CNY35.5385)50+ CNY27.420 (CNY30.9846)100+ CNY24.990 (CNY28.2387)200+ CNY24.910 (CNY28.1483)More Pricing... | 15µH | - | 10.7A | - | Shielded | 14.7A | - | ERU19 B82559 Series | - | 11000µohm | ± 10% | - | 18.5mm | 19.9mm | 8.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.210 (CNY12.6673)10+ CNY9.300 (CNY10.509)50+ CNY8.460 (CNY9.5598)100+ CNY7.610 (CNY8.5993)200+ CNY6.960 (CNY7.8648)More Pricing... | 330nH | - | 50A | - | Shielded | 70A | - | SRP1265CC Series | - | 800µohm | ± 20% | - | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.580 (CNY5.1754)50+ CNY3.270 (CNY3.6951)250+ CNY3.090 (CNY3.4917)500+ CNY2.780 (CNY3.1414)1000+ CNY2.540 (CNY2.8702)More Pricing... | 2.4µH | - | 5.1A | - | Shielded | 4.9A | - | VLS-EX-D Series | - | 0.021ohm | ± 30% | - | 5mm | 5.3mm | 3mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.550 (CNY1.7515)250+ CNY1.280 (CNY1.4464)500+ CNY1.210 (CNY1.3673)1000+ CNY1.140 (CNY1.2882)2000+ CNY1.080 (CNY1.2204) | 0.22µH | - | 7A | - | Shielded | 8A | - | SRP2010TMA Series | - | 0.013ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.850 (CNY2.0905)50+ CNY1.280 (CNY1.4464)250+ CNY1.060 (CNY1.1978)500+ CNY1.030 (CNY1.1639)1500+ CNY0.992 (CNY1.121)More Pricing... | 1.5µH | - | 1.2A | - | Shielded | - | - | MLP Series | 0806 [2016 Metric] | 0.11ohm | ± 20% | - | 2mm | 1.6mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.750 (CNY4.2375)10+ CNY3.670 (CNY4.1471)50+ CNY3.600 (CNY4.068)100+ CNY3.520 (CNY3.9776)200+ CNY2.700 (CNY3.051)More Pricing... | 0.47µH | - | 7A | - | Semishielded | 10A | - | SRN5030HA Series | - | 0.012ohm | ± 30% | - | 5mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.930 (CNY3.3109)250+ CNY2.420 (CNY2.7346)500+ CNY2.210 (CNY2.4973)1000+ CNY1.990 (CNY2.2487)More Pricing... | 6.8µH | - | 1.84A | - | Shielded | 1.89A | - | VLS-HBX Series | - | 0.285ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.390 (CNY34.3407)50+ CNY27.500 (CNY31.075)100+ CNY26.280 (CNY29.6964)250+ CNY25.440 (CNY28.7472)500+ CNY24.600 (CNY27.798)More Pricing... | 1.1µH | - | 14.7A | - | Shielded | 15.2A | - | WE-HCIA Series | - | 3470µohm | ± 20% | - | 7mm | 6.9mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.590 (CNY1.7967)250+ CNY1.390 (CNY1.5707)500+ CNY1.300 (CNY1.469)1500+ CNY1.220 (CNY1.3786)3000+ CNY1.120 (CNY1.2656) | 1µH | - | 4.4A | - | Shielded | 4A | - | IHHP-0806ZH-01 Series | 0806 [2016 Metric] | 0.029ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)50+ CNY8.770 (CNY9.9101)100+ CNY8.010 (CNY9.0513)250+ CNY7.860 (CNY8.8818)500+ CNY7.700 (CNY8.701)More Pricing... | 68µH | - | 970mA | - | Semishielded | 990mA | - | WE-LQSA Series | - | 0.516ohm | ± 20% | - | 5mm | 5mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY22.470 (CNY25.3911)10+ CNY18.590 (CNY21.0067)25+ CNY18.130 (CNY20.4869)50+ CNY16.570 (CNY18.7241)100+ CNY15.010 (CNY16.9613)More Pricing... | 70nH | - | 70A | - | Unshielded | 155A | - | VLBUC Series | - | 125µohm | ± 20% | - | 12mm | 6mm | 12mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.060 (CNY3.4578)50+ CNY2.520 (CNY2.8476)100+ CNY2.070 (CNY2.3391)250+ CNY1.950 (CNY2.2035)500+ CNY1.830 (CNY2.0679)More Pricing... | 33µH | - | 740mA | - | Semishielded | 880mA | - | LQH44PN_PR Series | - | 0.552ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||