Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN330MPRLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4062102RL
Cut Tape4062102
Product RangeLQH44PN_PR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.140 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN330MPRLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4062102RL
Cut Tape4062102
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)740mA
Inductor ConstructionSemishielded
Saturation Current (Isat)880mA
Product RangeLQH44PN_PR Series
Inductor Case / Package-
DC Resistance Max0.552ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
DC Resistance Max
0.552ohm
Product Length
4mm
Product Height
1.65mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
880mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH44PN330MPRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
