Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2016H1R5MT0S1 Power Inductor (SMD), 1.5 µH, 1.2 A, Shielded, MLP Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4167233-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2016H1R5MT0S1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4167233RL
Cut Tape4167233
Product RangeMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1500+ | CNY0.999 (CNY1.1289) |
| 3000+ | CNY0.907 (CNY1.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016H1R5MT0S1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4167233RL
Cut Tape4167233
Product RangeMLP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMLP Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MLP Series
DC Resistance Max
0.11ohm
Product Length
2mm
Product Height
0.85mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
