Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VC-150M-DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4125633RL
Cut Tape4125633
Product RangeSPM-VC-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.050 | CNY11.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.280 (CNY8.2264) |
| 250+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY5.920 (CNY6.6896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-150M-DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4125633RL
Cut Tape4125633
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.049ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM7054VC-150M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
