Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBUC12060120R07MF3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4167281RL
Cut Tape4167281
Product RangeVLBUC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.470 | CNY22.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY18.590 (CNY21.0067) |
| 25+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY16.570 (CNY18.7241) |
| 100+ | CNY15.010 (CNY16.9613) |
| 300+ | CNY13.570 (CNY15.3341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBUC12060120R07MF3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4167281RL
Cut Tape4167281
Product RangeVLBUC Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)155A
Product RangeVLBUC Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width6mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
70nH
Inductor Construction
Unshielded
Product Range
VLBUC Series
DC Resistance Max
125µohm
Product Length
12mm
Product Height
12mm
RMS Current (Irms)
70A
Saturation Current (Isat)
155A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00402
