Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP0806ZFER2R2M01 Power Inductor (SMD), 2.2 µH, 2.6 A, Shielded, 2.9 A, IHHP-0806ZH-01 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP0806ZFER2R2M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3995291RL
Cut Tape3995291
Product RangeIHHP-0806ZH-01 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.860 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.860 (CNY2.1018) |
| 50+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1500+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0806ZFER2R2M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3995291RL
Cut Tape3995291
Product RangeIHHP-0806ZH-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeIHHP-0806ZH-01 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHHP-0806ZH-01 Series
DC Resistance Max
0.075ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.9A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
