Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325160
Order Code
Re-Reel3953419RL
Cut Tape3953419
Product RangeWE-HCIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.070 | CNY32.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY29.480 (CNY33.3124) |
| 50+ | CNY25.900 (CNY29.267) |
| 100+ | CNY23.700 (CNY26.781) |
| 200+ | CNY22.900 (CNY25.877) |
| 700+ | CNY22.090 (CNY24.9617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325160
Order Code
Re-Reel3953419RL
Cut Tape3953419
Product RangeWE-HCIA Series
Technical Datasheet
Inductance16.7µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16.7µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
0.038ohm
Product Length
10.5mm
Product Height
4.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000784
