SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.570 (CNY5.1641)50+ CNY1.930 (CNY2.1809)100+ CNY1.470 (CNY1.6611)250+ CNY1.320 (CNY1.4916)500+ CNY1.130 (CNY1.2769) | 1mH | - | 260mA | - | Unshielded | - | - | MC PCD Series | - | 5.74ohm | ± 10% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.120 (CNY4.6556)50+ CNY3.410 (CNY3.8533)100+ CNY2.810 (CNY3.1753)250+ CNY2.740 (CNY3.0962)500+ CNY2.670 (CNY3.0171)More Pricing... | 15µH | - | 1.52A | - | Semishielded | 1.95A | - | VLS-HBX Series | - | 0.503ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.710 (CNY24.5323)5+ CNY21.480 (CNY24.2724)10+ CNY21.250 (CNY24.0125)25+ CNY20.460 (CNY23.1198)50+ CNY19.660 (CNY22.2158)More Pricing... | 560nH | - | 23.5A | - | Shielded | 43.4A | - | WE-CHSA Series | - | 2050µohm | ± 20% | - | 10.6mm | 10.6mm | 11mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.040 (CNY4.5652)50+ CNY3.240 (CNY3.6612)100+ CNY2.830 (CNY3.1979)250+ CNY2.610 (CNY2.9493)500+ CNY2.440 (CNY2.7572) | 150µH | - | 1.05A | - | Unshielded | - | - | MC PD Series | - | 0.4ohm | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.680 (CNY3.0284)50+ CNY2.160 (CNY2.4408)250+ CNY1.780 (CNY2.0114)500+ CNY1.630 (CNY1.8419)1000+ CNY1.480 (CNY1.6724)More Pricing... | 3.3µH | - | 1.55A | - | Semishielded | 1.9A | - | LQH32PH_NC Series | - | 0.12ohm | ± 30% | - | 3.2mm | 2.5mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.740 (CNY6.4862)50+ CNY4.680 (CNY5.2884)250+ CNY4.120 (CNY4.6556)500+ CNY3.940 (CNY4.4522)1000+ CNY3.710 (CNY4.1923)More Pricing... | 1.5µH | - | 2.3A | - | Shielded | 3.2A | - | SPM-LR Series | - | 0.1186ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.480 (CNY12.9724)10+ CNY5.460 (CNY6.1698)50+ CNY3.710 (CNY4.1923)100+ CNY3.200 (CNY3.616)200+ CNY2.670 (CNY3.0171) | 220µH | - | 800mA | - | Shielded | - | - | MC PCS Series | - | 0.7ohm | ± 20% | - | 12mm | 12mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.330 (CNY16.1929)50+ CNY12.280 (CNY13.8764)100+ CNY11.360 (CNY12.8368)250+ CNY10.910 (CNY12.3283)500+ CNY10.000 (CNY11.300)More Pricing... | 180µH | - | 420mA | - | Unshielded | 500mA | - | WE-PD2A Series | - | 1.38ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.470 (CNY17.4811)50+ CNY12.950 (CNY14.6335)100+ CNY11.510 (CNY13.0063)250+ CNY10.680 (CNY12.0684)500+ CNY9.840 (CNY11.1192)More Pricing... | 1.5µH | - | 5.5A | - | Shielded | 6.6A | - | WE-MAPI Series | - | 0.0207ohm | ± 20% | - | 4.1mm | 4.1mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.360 (CNY35.4368)5+ CNY25.920 (CNY29.2896)10+ CNY23.000 (CNY25.990)25+ CNY22.110 (CNY24.9843)50+ CNY21.140 (CNY23.8882)More Pricing... | 1mH | - | 36A | - | Shielded | 57A | - | HCM1A1707V2 Series | - | 1460µohm | ± 20% | - | 17.15mm | 17.15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY89.540 (CNY101.1802)5+ CNY82.590 (CNY93.3267)10+ CNY75.630 (CNY85.4619)20+ CNY68.670 (CNY77.5971)40+ CNY61.710 (CNY69.7323)More Pricing... | 1mH | - | 50A | - | Shielded | 71A | - | HCM1A2213V2 Series | - | 840µohm | ± 20% | - | 22.48mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.700 (CNY23.391)50+ CNY18.110 (CNY20.4643)100+ CNY15.010 (CNY16.9613)250+ CNY13.460 (CNY15.2098)500+ CNY12.420 (CNY14.0346)More Pricing... | 8.2µH | - | 2.7A | - | Shielded | 2.8A | - | WE-PD2SA Series | - | 0.039ohm | ± 25% | - | 7.8mm | 7mm | 5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.850 (CNY17.9105)100+ CNY15.240 (CNY17.2212)250+ CNY14.940 (CNY16.8822)500+ CNY14.630 (CNY16.5319)More Pricing... | 22µH | - | 1.4A | - | Shielded | 1.8A | - | WE-PDA Series | - | 0.215ohm | ± 20% | - | 7.3mm | 7.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.470 (CNY32.1711)10+ CNY25.840 (CNY29.1992)25+ CNY23.690 (CNY26.7697)50+ CNY22.140 (CNY25.0182)100+ CNY20.590 (CNY23.2667)More Pricing... | 220µH | - | 1.45A | - | Shielded | 1.6A | - | WE-PDA Series | - | 0.245ohm | ± 20% | - | 12mm | 12mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.200 (CNY21.696)10+ CNY15.850 (CNY17.9105)25+ CNY13.800 (CNY15.594)50+ CNY13.420 (CNY15.1646)100+ CNY13.040 (CNY14.7352)More Pricing... | 22µH | - | 3.85A | - | Shielded | 7.2A | - | B82477D6 Series | - | 0.053ohm | ± 20% | - | 12.5mm | 12.5mm | 10.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.250 (CNY16.1025)10+ CNY11.820 (CNY13.3566)50+ CNY10.290 (CNY11.6277)100+ CNY9.690 (CNY10.9497)200+ CNY9.000 (CNY10.170)More Pricing... | 4.7µH | - | 13A | - | Shielded | 8.5A | - | SPM-HZ Series | - | 0.0141ohm | ± 20% | - | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.140 (CNY19.3682)10+ CNY15.240 (CNY17.2212)50+ CNY14.180 (CNY16.0234)100+ CNY13.640 (CNY15.4132)200+ CNY12.800 (CNY14.464)More Pricing... | 15µH | - | 1.93A | - | Unshielded | 2.2A | - | WE-PD2A Series | - | 0.09ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.840 (CNY9.9892)50+ CNY6.360 (CNY7.1868)100+ CNY6.000 (CNY6.780)250+ CNY5.560 (CNY6.2828)500+ CNY5.240 (CNY5.9212)More Pricing... | 560nH | - | 16.5A | - | Shielded | 18A | - | SRP7028AA Series | - | 4500µohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.770 (CNY17.8201)10+ CNY13.040 (CNY14.7352)50+ CNY11.360 (CNY12.8368)250+ CNY9.830 (CNY11.1079)500+ CNY8.920 (CNY10.0796)More Pricing... | 680nH | - | 32.7A | - | Shielded | 45A | - | MPXV Series | - | 2000µohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.220 (CNY19.4586)50+ CNY14.180 (CNY16.0234)100+ CNY13.640 (CNY15.4132)250+ CNY13.110 (CNY14.8143)500+ CNY11.960 (CNY13.5148)More Pricing... | 33µH | - | 1.48A | - | Shielded | 1.3A | - | WE-PD2SA Series | - | 0.161ohm | ± 25% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.430 (CNY20.8259)10+ CNY15.930 (CNY18.0009)50+ CNY14.480 (CNY16.3624)250+ CNY9.830 (CNY11.1079)500+ CNY9.640 (CNY10.8932)More Pricing... | 22µH | - | 8.2A | - | Shielded | 9.5A | - | MPX Series | - | 0.0351ohm | ± 20% | - | 13.2mm | 12.5mm | 6.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.710 (CNY24.5323)5+ CNY21.480 (CNY24.2724)10+ CNY21.250 (CNY24.0125)25+ CNY20.460 (CNY23.1198)50+ CNY19.660 (CNY22.2158)More Pricing... | 3.9µH | - | 11.2A | - | Shielded | 17.8A | - | WE-CHSA Series | - | 8700µohm | ± 20% | - | 10.6mm | 10.6mm | 11mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.880 (CNY14.5544)50+ CNY9.300 (CNY10.509)100+ CNY8.620 (CNY9.7406)250+ CNY8.090 (CNY9.1417)500+ CNY7.610 (CNY8.5993)More Pricing... | 6.8µH | - | 6.2A | - | Shielded | 4.7A | - | SPM-HZ Series | - | 0.038ohm | ± 20% | - | 7.1mm | 6.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.030 (CNY14.7239)50+ CNY9.910 (CNY11.1983)100+ CNY9.380 (CNY10.5994)250+ CNY9.070 (CNY10.2491)500+ CNY8.840 (CNY9.9892)More Pricing... | 4.7µH | - | 900mA | - | Shielded | 2.4A | - | WE-MAIA Series | - | 0.409ohm | ± 30% | - | 3mm | 3mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.190 (CNY14.9047)50+ CNY11.550 (CNY13.0515)250+ CNY9.570 (CNY10.8141)500+ CNY8.580 (CNY9.6954)1500+ CNY7.920 (CNY8.9496)More Pricing... | 560nH | - | 3.3A | - | Shielded | 6A | - | WE-MAIA Series | - | 0.049ohm | ± 30% | - | 2.5mm | 2mm | 1.2mm | |||||