Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-4R7M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212557RL
Cut Tape3212557
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.250 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.690 (CNY10.9497) |
| 200+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.310 (CNY9.3903) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-4R7M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212557RL
Cut Tape3212557
Product RangeSPM-HZ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSPM-HZ Series
DC Resistance Max0.0141ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
8.5A
DC Resistance Max
0.0141ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (3)
Alternatives for SPM10040T-4R7M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
