Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787330Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551651RL
Cut Tape3551651
Product RangeWE-PD2SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY13.640 (CNY15.4132) |
| 250+ | CNY13.110 (CNY14.8143) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.730 (CNY13.2549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787330Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551651RL
Cut Tape3551651
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.48A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeWE-PD2SA Series
DC Resistance Max0.161ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.48A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.161ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
