Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM3010T-1R5M-LRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265707RL
Cut Tape3265707
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.670 | CNY28.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.670 (CNY6.4071) |
| 50+ | CNY4.600 (CNY5.198) |
| 250+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 2000+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM3010T-1R5M-LRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265707RL
Cut Tape3265707
Product RangeSPM-LR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSPM-LR Series
DC Resistance Max0.1186ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.2A
DC Resistance Max
0.1186ohm
Product Length
3mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
