Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D6223M603Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3442843RL
Cut Tape3442843
Product RangeB82477D6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY13.800 (CNY15.594) |
| 50+ | CNY13.420 (CNY15.1646) |
| 100+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D6223M603Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3442843RL
Cut Tape3442843
Product RangeB82477D6 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.85A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeB82477D6 Series
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82477D6 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.85A
Saturation Current (Isat)
7.2A
DC Resistance Max
0.053ohm
Product Length
12.5mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
