Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-1R0-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3269877RL
Cut Tape3269877
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.560 | CNY79.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.560 (CNY89.9028) |
| 5+ | CNY75.760 (CNY85.6088) |
| 10+ | CNY71.950 (CNY81.3035) |
| 20+ | CNY67.620 (CNY76.4106) |
| 40+ | CNY63.280 (CNY71.5064) |
| 100+ | CNY58.940 (CNY66.6022) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-1R0-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3269877RL
Cut Tape3269877
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
DC Resistance Max840µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
DC Resistance Max
840µohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
