Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843330056Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3551742RL
Cut Tape3551742
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.710 | CNY21.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 5+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY21.250 (CNY24.0125) |
| 25+ | CNY20.460 (CNY23.1198) |
| 50+ | CNY19.660 (CNY22.2158) |
| 200+ | CNY17.600 (CNY19.888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843330056Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3551742RL
Cut Tape3551742
Product RangeWE-CHSA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)43.4A
Product RangeWE-CHSA Series
DC Resistance Max2050µohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23.5A
Saturation Current (Isat)
43.4A
DC Resistance Max
2050µohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00422
