SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.360 (CNY1.5368)50+ CNY1.280 (CNY1.4464)100+ CNY1.150 (CNY1.2995)250+ CNY1.080 (CNY1.2204)500+ CNY0.991 (CNY1.1198)More Pricing... | 10µH | - | 1.25A | - | Wirewound | 1.6A | - | LSXN Series | 2020 [5050 Metric] | 0.24ohm | ± 20% | - | 5mm | 5mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)50+ CNY2.100 (CNY2.373)100+ CNY1.840 (CNY2.0792)250+ CNY1.730 (CNY1.9549)500+ CNY1.620 (CNY1.8306)More Pricing... | 10µH | - | 3.5A | - | Wirewound | 4.1A | - | LSXN Series | - | 0.0442ohm | ± 20% | - | 8mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.160 (CNY1.3108)250+ CNY0.923 (CNY1.043)500+ CNY0.828 (CNY0.9356)1500+ CNY0.733 (CNY0.8283)More Pricing... | 3.3µH | - | 2.24A | - | Wirewound | 2.56A | - | LSXN Series | 1616 [4040 Metric] | 0.066ohm | ± 20% | - | 4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.230 (CNY1.3899)50+ CNY1.010 (CNY1.1413)250+ CNY0.831 (CNY0.939)500+ CNY0.751 (CNY0.8486)1500+ CNY0.671 (CNY0.7582)More Pricing... | 4.7µH | - | 1.3A | - | Wirewound | 1.5A | - | LSANB Series | 1008 [2520 Metric] | 0.26ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.130 (CNY5.7969)10+ CNY4.520 (CNY5.1076)25+ CNY4.080 (CNY4.6104)50+ CNY3.810 (CNY4.3053)100+ CNY3.530 (CNY3.9889)More Pricing... | 470µH | - | 350mA | - | - | 280mA | - | LAXH Series | - | 3.672ohm | ± 20% | - | 5mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.670 (CNY6.4071)10+ CNY5.140 (CNY5.8082)25+ CNY4.730 (CNY5.3449)50+ CNY4.220 (CNY4.7686)100+ CNY3.810 (CNY4.3053)More Pricing... | 100nH | - | 800mA | - | - | 600mA | - | LCXH Series | - | 0.733ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.640 (CNY4.1132)10+ CNY3.090 (CNY3.4917)25+ CNY2.940 (CNY3.3222)50+ CNY2.780 (CNY3.1414)100+ CNY2.620 (CNY2.9606) | 4.7µH | - | 2.9A | - | Wirewound | 2.4A | - | LCXH Series | 2020 [5050 Metric] | 0.0696ohm | ± 20% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)10+ CNY2.110 (CNY2.3843)25+ CNY2.000 (CNY2.260)50+ CNY1.900 (CNY2.147)100+ CNY1.790 (CNY2.0227)More Pricing... | 2.2µH | - | 2.6A | - | Wirewound | 1.9A | - | LCXH Series | - | 0.072ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.130 (CNY1.2769)250+ CNY0.923 (CNY1.043)500+ CNY0.820 (CNY0.9266)1000+ CNY0.717 (CNY0.8102)More Pricing... | 2.2µH | - | 1.6A | - | Wirewound | 1.85A | - | LSQPB Series | 1210 [3225 Metric] | 0.078ohm | ± 20% | - | 3.2mm | 2.5mm | 1.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.990 (CNY2.2487)50+ CNY1.620 (CNY1.8306)100+ CNY1.340 (CNY1.5142)250+ CNY1.220 (CNY1.3786)500+ CNY1.090 (CNY1.2317)More Pricing... | 15µH | - | 2.3A | - | Wirewound | 3A | - | LSXN Series | 2424 [6060 Metric] | 0.091ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.670 (CNY6.4071)10+ CNY5.140 (CNY5.8082)25+ CNY4.730 (CNY5.3449)50+ CNY4.220 (CNY4.7686)100+ CNY3.810 (CNY4.3053)More Pricing... | 3.3µH | - | 3.9A | - | - | 4.8A | - | LCXH Series | - | 0.037ohm | ± 30% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.460 (CNY1.6498)50+ CNY1.180 (CNY1.3334)250+ CNY0.960 (CNY1.0848)500+ CNY0.877 (CNY0.991)1500+ CNY0.793 (CNY0.8961)More Pricing... | 2.2µH | - | 2.59A | - | Wirewound | 3.11A | - | LSXN Series | 1616 [4040 Metric] | 0.0504ohm | ± 20% | - | 4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.200 (CNY5.876)10+ CNY4.520 (CNY5.1076)25+ CNY4.090 (CNY4.6217)50+ CNY3.810 (CNY4.3053)100+ CNY3.540 (CNY4.0002)More Pricing... | 2.2µH | - | 4.6A | - | - | 5.6A | - | LAXH Series | - | 0.029ohm | ± 30% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.640 (CNY4.1132)10+ CNY3.090 (CNY3.4917)25+ CNY2.940 (CNY3.3222)50+ CNY2.780 (CNY3.1414)100+ CNY2.620 (CNY2.9606) | 10µH | - | 2A | - | Wirewound | 1.7A | - | LCXH Series | 2020 [5050 Metric] | 0.1272ohm | ± 20% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.650 (CNY5.2545)10+ CNY3.920 (CNY4.4296)25+ CNY3.730 (CNY4.2149)50+ CNY3.530 (CNY3.9889)100+ CNY3.330 (CNY3.7629) | 1.5µH | - | 8.4A | - | Wirewound | 11A | - | LCXN Series | - | 9100µohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.640 (CNY4.1132)10+ CNY3.090 (CNY3.4917)25+ CNY2.940 (CNY3.3222)50+ CNY2.780 (CNY3.1414)100+ CNY2.620 (CNY2.9606) | 1.5µH | - | 4.5A | - | Wirewound | 4.5A | - | LCXH Series | 2020 [5050 Metric] | 0.032ohm | ± 30% | - | 5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.130 (CNY5.7969)10+ CNY4.520 (CNY5.1076)25+ CNY4.080 (CNY4.6104)50+ CNY3.810 (CNY4.3053)100+ CNY3.530 (CNY3.9889)More Pricing... | 22µH | - | 1.5A | - | - | 1.9A | - | LAXH Series | - | 0.228ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.670 (CNY6.4071)10+ CNY5.140 (CNY5.8082)25+ CNY4.730 (CNY5.3449)50+ CNY4.220 (CNY4.7686)100+ CNY3.810 (CNY4.3053)More Pricing... | 4.7µH | - | 3.4A | - | - | 3.9A | - | LCXH Series | - | 0.052ohm | ± 20% | - | 5mm | 5mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.670 (CNY5.2771)10+ CNY3.950 (CNY4.4635)25+ CNY3.750 (CNY4.2375)50+ CNY3.560 (CNY4.0228)100+ CNY3.360 (CNY3.7968) | 2.2µH | - | 4.1A | - | Wirewound | 7.3A | - | LCXN Series | 2424 [6060 Metric] | 0.0286ohm | ± 30% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.100 (CNY1.243)250+ CNY0.892 (CNY1.008)500+ CNY0.805 (CNY0.9096)1500+ CNY0.717 (CNY0.8102)More Pricing... | 10µH | - | 380mA | - | Wirewound | 115mA | - | LSQNB Series | 0603 [1608 Metric] | 0.468ohm | ± 10% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.530 (CNY2.8589)10+ CNY2.110 (CNY2.3843)25+ CNY2.000 (CNY2.260)50+ CNY1.900 (CNY2.147)100+ CNY1.790 (CNY2.0227)More Pricing... | 3.3µH | - | 2.2A | - | Wirewound | 1.63A | - | LCXH Series | - | 0.096ohm | ± 20% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.620 (CNY2.9606)25+ CNY1.950 (CNY2.2035)50+ CNY1.910 (CNY2.1583)100+ CNY1.860 (CNY2.1018)250+ CNY1.660 (CNY1.8758)More Pricing... | 330nH | - | 6.4A | - | Wirewound | 7.8A | - | MCOIL LCEN Series | 1008 [2520 Metric] | 0.015ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.460 (CNY1.6498)50+ CNY1.230 (CNY1.3899)100+ CNY1.010 (CNY1.1413)250+ CNY0.930 (CNY1.0509)500+ CNY0.850 (CNY0.9605)More Pricing... | 220µH | - | 190mA | - | Wirewound | 190mA | - | LSQPA Series | 1210 [3225 Metric] | 3.25ohm | ± 10% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.380 (CNY2.6894)25+ CNY1.790 (CNY2.0227)50+ CNY1.750 (CNY1.9775)100+ CNY1.710 (CNY1.9323)250+ CNY1.520 (CNY1.7176)More Pricing... | 3.3µH | - | 1.9A | - | Wirewound | 2.7A | - | MCOIL LCEN Series | 1008 [2520 Metric] | 0.131ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.650 (CNY5.2545)10+ CNY3.920 (CNY4.4296)25+ CNY3.730 (CNY4.2149)50+ CNY3.530 (CNY3.9889)100+ CNY3.330 (CNY3.7629) | 1µH | - | 9.6A | - | Wirewound | 14A | - | LCXN Series | 2424 [6060 Metric] | 7800µohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||