Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXHF5050WBT100MMR Power Inductor (SMD), AEC-Q200, 10 µH, 2 A, Wirewound, 1.7 A, LCXH Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4688276-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT100MMRCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688282
Product RangeLCXH Series
Also Known AsNRM5020T100MMRRV
Your Part Number
1,588 In Stock
Need more?
798 Delivery in 5-6 Business Days(UK stock)
790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY3.200 (CNY3.616) |
| 25+ | CNY3.160 (CNY3.5708) |
| 50+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.710 (CNY3.0623) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.77 (CNY4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT100MMRCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688282
Product RangeLCXH Series
Also Known AsNRM5020T100MMRRV
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionWirewound
Saturation Current (Isat)1.7A
Product RangeLCXH Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.1272ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
0.1272ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
