Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSANB2520MKT4R7M Power Inductor (SMD), 4.7 µH, 1.3 A, Wirewound, 1.5 A, LSANB Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSANB2520MKT4R7MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666723
Product RangeLSANB Series
Also Known AsMAMK2520T4R7M
Your Part Number
110 In Stock
3,000 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.030 (CNY1.1639) |
| 250+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.759 (CNY0.8577) |
| 1500+ | CNY0.671 (CNY0.7582) |
| 3000+ | CNY0.664 (CNY0.7503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.50 (CNY7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSANB2520MKT4R7MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666723
Product RangeLSANB Series
Also Known AsMAMK2520T4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionWirewound
Saturation Current (Isat)1.5A
Product RangeLSANB Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSANB Series
DC Resistance Max
0.26ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
