Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF3030QKT2R2MNRCopy
Manufacturer Standard Lead Time32 weeks
Order Code4684056
Product RangeLCXH Series
Also Known AsNRM3015T2R2MNRSV
Your Part Number
7,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
6,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.180 (CNY2.4634) |
| 25+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF3030QKT2R2MNRCopy
Manufacturer Standard Lead Time32 weeks
Order Code4684056
Product RangeLCXH Series
Also Known AsNRM3015T2R2MNRSV
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionWirewound
Saturation Current (Isat)1.9A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
0.072ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
