Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPB322517T2R2M Power Inductor (SMD), 2.2 µH, 1.6 A, Wirewound, 1.85 A, LSQPB Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T2R2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666740
Product RangeLSQPB Series
Also Known AsBRL3225T2R2M
Your Part Number
275 In Stock
2,275 more incoming. You can reserve stock now
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.866 (CNY0.9786) |
| 1000+ | CNY0.756 (CNY0.8543) |
| 2000+ | CNY0.710 (CNY0.8023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T2R2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666740
Product RangeLSQPB Series
Also Known AsBRL3225T2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionWirewound
Saturation Current (Isat)1.85A
Product RangeLSQPB Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
DC Resistance Max
0.078ohm
Product Length
3.2mm
Product Height
1.7mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.85A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
