Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND5050PKT100MMG Power Inductor (SMD), 10 µH, 1.25 A, Wirewound, 1.6 A, LSXN Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKT100MMGCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666750
Product RangeLSXN Series
Also Known AsNRS5014T100MMGG
Your Part Number
848 In Stock
Need more?
848 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.180 (CNY1.3334) |
| 50+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.967 (CNY1.0927) |
| 250+ | CNY0.909 (CNY1.0272) |
| 500+ | CNY0.838 (CNY0.9469) |
| 1000+ | CNY0.767 (CNY0.8667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.18 (CNY1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKT100MMGCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666750
Product RangeLSXN Series
Also Known AsNRS5014T100MMGG
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionWirewound
Saturation Current (Isat)1.6A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.24ohm
Product Length
5mm
Product Height
1.4mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.6A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
