Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXNH8080YBL1R0NJG Power Inductor (SMD), AEC-Q200, 1 µH, 9.6 A, Wirewound, 14 A, LCXN Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/4688276-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL1R0NJGCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688295
Product RangeLCXN Series
Also Known AsNRS8040T1R0NJGJV
Your Part Number
2,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.770 (CNY5.3901) |
| 10+ | CNY4.050 (CNY4.5765) |
| 25+ | CNY4.000 (CNY4.520) |
| 50+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.77 (CNY5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL1R0NJGCopy
Manufacturer Standard Lead Time32 weeks
Order Code4688295
Product RangeLCXN Series
Also Known AsNRS8040T1R0NJGJV
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.6A
Inductor ConstructionWirewound
Saturation Current (Isat)14A
Product RangeLCXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max7800µohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
7800µohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
14A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
