SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY5.610 (CNY6.3393)50+ CNY4.720 (CNY5.3336)100+ CNY4.110 (CNY4.6443)250+ CNY3.850 (CNY4.3505)500+ CNY3.570 (CNY4.0341)More Pricing... | 1µH | - | 11A | - | Shielded | 19A | - | FDSD0630 Series | - | 0.011ohm | ± 20% | - | 7mm | 6.6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.980 (CNY12.4074)10+ CNY9.070 (CNY10.2491)50+ CNY8.250 (CNY9.3225)100+ CNY7.430 (CNY8.3959)200+ CNY6.950 (CNY7.8535)More Pricing... | 33µH | - | 3.4A | - | Shielded | 3.2A | - | SLF Series | - | 0.0395ohm | ± 20% | - | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.470 (CNY7.3111)50+ CNY2.420 (CNY2.7346)100+ CNY2.090 (CNY2.3617)250+ CNY1.730 (CNY1.9549)500+ CNY1.520 (CNY1.7176)More Pricing... | 22µH | - | 680mA | - | Unshielded | - | - | MCSD43 Series | - | 0.37ohm | ± 20% | - | 4mm | 4.5mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY7.540 (CNY8.5202)50+ CNY6.870 (CNY7.7631)100+ CNY6.200 (CNY7.006)200+ CNY6.010 (CNY6.7913)More Pricing... | 5.6µH | - | 6.8A | - | Shielded | 16.7A | - | IHLP-3232DZ-01 Series | - | 0.0355ohm | ± 20% | - | 8.64mm | 8.18mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+ CNY1.430 (CNY1.6159) | 2.2µH | - | 2.9A | - | Semishielded | - | - | - | 2020 [5050 Metric] | 42mohm | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)10+ CNY8.160 (CNY9.2208)50+ CNY7.430 (CNY8.3959)100+ CNY6.700 (CNY7.571)200+ CNY6.190 (CNY6.9947)More Pricing... | 1.5µH | - | 19A | - | Shielded | 35A | - | IHLP-5050CE-01 Series | - | 5500µohm | ± 20% | - | 13.2mm | 12.9mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.910 (CNY3.2883)50+ CNY2.370 (CNY2.6781)100+ CNY1.950 (CNY2.2035)250+ CNY1.930 (CNY2.1809)500+ CNY1.910 (CNY2.1583)More Pricing... | 10µH | - | 2.45A | - | Shielded | 3.2A | - | ASPI-6045T Series | - | 0.062ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.560 (CNY8.5428)50+ CNY6.280 (CNY7.0964)250+ CNY5.320 (CNY6.0116)500+ CNY4.960 (CNY5.6048)1000+ CNY4.600 (CNY5.198)More Pricing... | 5.6µH | - | 3A | - | Shielded | 4.1A | - | IHLP-2020CZ-01 Series | - | 0.108ohm | ± 20% | - | 5.49mm | 5.18mm | 3mm | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.050 (CNY4.5765)50+ CNY3.190 (CNY3.6047)100+ CNY2.580 (CNY2.9154)250+ CNY2.270 (CNY2.5651)500+ CNY2.240 (CNY2.5312)More Pricing... | 1.5µH | - | 6.2A | - | Semishielded | 9.3A | - | MPL-SE Series | - | 0.017ohm | ± 20% | - | 4.9mm | 4.9mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.980 (CNY12.4074)10+ CNY9.040 (CNY10.2152)50+ CNY7.890 (CNY8.9157)200+ CNY7.440 (CNY8.4072)400+ CNY6.890 (CNY7.7857) | 4.7µH | Power Inductor | 4.9A | - | Shielded | 5.2A | - | B82464G4 Series | - | 0.015ohm | ± 20% | - | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.480 (CNY17.4924)10+ CNY13.850 (CNY15.6505)50+ CNY12.460 (CNY14.0798)200+ CNY11.450 (CNY12.9385)400+ CNY10.040 (CNY11.3452)More Pricing... | 470µH | - | 130mA | - | Shielded | 140mA | - | 1008PS Series | - | 16.3ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.480 (CNY16.3624)10+ CNY13.090 (CNY14.7917)50+ CNY12.090 (CNY13.6617)200+ CNY11.880 (CNY13.4244)400+ CNY10.540 (CNY11.9102)More Pricing... | 3.3µH | - | 670mA | - | Shielded | 1.5A | - | 1008PS Series | - | 0.84ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.750 (CNY17.7975)10+ CNY14.090 (CNY15.9217)50+ CNY12.670 (CNY14.3171)200+ CNY11.650 (CNY13.1645)400+ CNY10.220 (CNY11.5486)More Pricing... | 100µH | - | 200mA | - | Shielded | 350mA | - | 1008PS Series | - | 5.8ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.070 (CNY2.3391)50+ CNY1.680 (CNY1.8984)250+ CNY1.660 (CNY1.8758)500+ CNY1.630 (CNY1.8419)1000+ CNY1.610 (CNY1.8193)More Pricing... | 1µH | - | 1.7A | - | Shielded | 2.45A | - | VLS-E Series | - | 0.087ohm | ± 30% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.870 (CNY6.6331)50+ CNY4.820 (CNY5.4466)100+ CNY3.970 (CNY4.4861)250+ CNY3.900 (CNY4.407)500+ CNY3.820 (CNY4.3166)More Pricing... | 3.3µH | - | 2.3A | - | Shielded | 2.5A | - | SLF Series | - | 0.02ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.300 (CNY26.329)10+ CNY20.850 (CNY23.5605)50+ CNY18.740 (CNY21.1762)200+ CNY17.230 (CNY19.4699)400+ CNY15.110 (CNY17.0743) | 4.7µH | - | 950mA | - | Shielded | 1.3A | - | 1008PS Series | - | 0.35ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.740 (CNY5.3562)100+ CNY2.860 (CNY3.2318)500+ CNY2.080 (CNY2.3504)1000+ CNY1.850 (CNY2.0905)2000+ CNY1.560 (CNY1.7628)More Pricing... | 150µH | - | 580mA | - | Unshielded | - | - | MCSD75 Series | - | 0.56ohm | ± 10% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)50+ CNY4.980 (CNY5.6274)100+ CNY4.100 (CNY4.633)250+ CNY3.860 (CNY4.3618)500+ CNY3.620 (CNY4.0906)More Pricing... | 3.3µH | - | 3.3A | - | Shielded | 4.3A | - | SLF Series | - | 0.024ohm | ± 30% | - | 7mm | 7mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.700 (CNY4.181)50+ CNY3.200 (CNY3.616)100+ CNY2.690 (CNY3.0397)250+ CNY2.630 (CNY2.9719)500+ CNY2.550 (CNY2.8815)More Pricing... | 2.2µH | - | 130mA | - | Unshielded | 200mA | - | SDR0805 Series | - | 10ohm | ± 10% | - | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.050 (CNY3.4465)50+ CNY2.530 (CNY2.8589)100+ CNY2.080 (CNY2.3504)250+ CNY2.040 (CNY2.3052)500+ CNY2.000 (CNY2.260)More Pricing... | 4.7µH | - | 1.9A | - | Shielded | 1.4A | - | VLS-E Series | - | 0.118ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.750 (CNY17.7975)10+ CNY14.090 (CNY15.9217)50+ CNY12.670 (CNY14.3171)200+ CNY11.650 (CNY13.1645)400+ CNY10.220 (CNY11.5486)More Pricing... | 5.6µH | - | 870mA | - | Shielded | 1.5A | - | 1008PS Series | - | 0.36ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.420 (CNY18.5546)50+ CNY14.690 (CNY16.5997)100+ CNY13.210 (CNY14.9273)250+ CNY12.150 (CNY13.7295)500+ CNY10.650 (CNY12.0345)More Pricing... | 3.3µH | - | 170mA | - | Unshielded | 190mA | - | DO3316P Series | - | 8.97ohm | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.880 (CNY24.7244)10+ CNY19.290 (CNY21.7977)50+ CNY16.700 (CNY18.871)100+ CNY14.110 (CNY15.9443)200+ CNY11.520 (CNY13.0176)More Pricing... | 27µH | - | 3.6A | - | Shielded | 5.8A | - | MSS1278 Series | - | 0.05ohm | ± 20% | - | 12.3mm | 12.3mm | 8.05mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.950 (CNY6.7235)50+ CNY4.920 (CNY5.5596)100+ CNY4.060 (CNY4.5878)250+ CNY3.980 (CNY4.4974)500+ CNY3.900 (CNY4.407) | 100µH | - | 650mA | - | Shielded | 500mA | - | SLF Series | - | 0.25ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.150 (CNY2.4295)50+ CNY1.710 (CNY1.9323)250+ CNY1.680 (CNY1.8984)500+ CNY1.650 (CNY1.8645)1000+ CNY1.620 (CNY1.8306)More Pricing... | 10µH | - | 660mA | - | Shielded | 800mA | - | VLS-E Series | - | 0.588ohm | ± 20% | - | 2.5mm | 2mm | 1.5mm | ||||||