Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-6045T-100M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780794RL
Cut Tape3780794
Product RangeASPI-6045T Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.060 | CNY3.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1500+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-100M-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3780794RL
Cut Tape3780794
Product RangeASPI-6045T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeASPI-6045T Series
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-6045T Series
DC Resistance Max
0.062ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
