Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER1R5M01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3780325
Product RangeIHLP-5050CE-01 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY6.700 (CNY7.571) |
| 200+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.860 (CNY6.6218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER1R5M01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3780325
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeIHLP-5050CE-01 Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
DC Resistance Max
5500µohm
Product Length
13.2mm
Product Height
3.5mm
RMS Current (Irms)
19A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
