Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012ET-4R7MCopy
Manufacturer Standard Lead Time33 weeks
Order Code2345245
Product RangeVLS-E Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.960 (CNY2.2148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.05 (CNY3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012ET-4R7MCopy
Manufacturer Standard Lead Time33 weeks
Order Code2345245
Product RangeVLS-E Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.118ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
