Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-220MUCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1864077RL
Cut Tape1864077
Product RangeMCSD43 Series
Your Part Number
4,038 In Stock
Need more?
4,038 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.400 | CNY6.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.400 (CNY7.232) |
| 50+ | CNY2.400 (CNY2.712) |
| 100+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1500+ | CNY1.340 (CNY1.5142) |
| 7500+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-220MUCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1864077RL
Cut Tape1864077
Product RangeMCSD43 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)680mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD43 Series
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
MCSD43 Series
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
680mA
Saturation Current (Isat)
-
DC Resistance Max
0.37ohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000539
