Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER5R6M01Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3779987RL
Cut Tape3779987
Product RangeIHLP-2020CZ-01 Series
Your Part Number
1,760 In Stock
Need more?
1,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.240 | CNY41.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY6.800 (CNY7.684) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.590 (CNY6.3167) |
| 1000+ | CNY4.670 (CNY5.2771) |
| 2000+ | CNY4.580 (CNY5.1754) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER5R6M01Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3779987RL
Cut Tape3779987
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
DC Resistance Max
0.108ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446
