Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1008PS-332KLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286871RL
Cut Tape2286871
Product Range1008PS Series
Also Known As1008PS-332KLB
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY13.090 (CNY14.7917) |
| 50+ | CNY12.090 (CNY13.6617) |
| 200+ | CNY11.880 (CNY13.4244) |
| 400+ | CNY10.540 (CNY11.9102) |
| 750+ | CNY8.980 (CNY10.1474) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-332KLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2286871RL
Cut Tape2286871
Product Range1008PS Series
Also Known As1008PS-332KLB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product Range1008PS Series
Inductor Case / Package-
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1008PS-332KLC
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
1008PS Series
DC Resistance Max
0.84ohm
Product Length
3.81mm
Product Height
2.74mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
