SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.820 (CNY3.1866)50+ CNY2.340 (CNY2.6442)100+ CNY1.940 (CNY2.1922)250+ CNY1.890 (CNY2.1357)500+ CNY1.840 (CNY2.0792)More Pricing... | 22µH | - | 1.8A | - | Shielded | 2.05A | - | ASPI-6045S Series | - | 0.089ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.840 (CNY3.2092)50+ CNY2.310 (CNY2.6103)100+ CNY1.900 (CNY2.147)250+ CNY1.900 (CNY2.147)500+ CNY1.880 (CNY2.1244)More Pricing... | 47µH | - | 1.2A | - | Shielded | 1.4A | - | ASPI-6045S Series | - | 0.2ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.210 (CNY1.3673)250+ CNY1.100 (CNY1.243)500+ CNY1.070 (CNY1.2091)1000+ CNY1.030 (CNY1.1639)2000+ CNY0.969 (CNY1.095) | 2.2µH | - | 2.3A | - | Shielded | 2.65A | - | SRP2010TMA Series | - | 0.15ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.190 (CNY2.4747)50+ CNY2.100 (CNY2.373)100+ CNY2.020 (CNY2.2826)250+ CNY1.930 (CNY2.1809)500+ CNY1.850 (CNY2.0905)More Pricing... | 15µH | - | 1.6A | - | Shielded | 1.5A | - | VLS-CX-H Series | - | 0.312ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.830 (CNY2.0679)50+ CNY1.480 (CNY1.6724)250+ CNY1.220 (CNY1.3786)500+ CNY1.120 (CNY1.2656)1500+ CNY1.010 (CNY1.1413)More Pricing... | 5.6µH | - | 1.1A | - | Semishielded | 850mA | - | SRN2010BTA Series | - | 0.498ohm | ± 20% | - | 1.6mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.750 (CNY4.2375)50+ CNY2.980 (CNY3.3674)100+ CNY2.720 (CNY3.0736)250+ CNY2.700 (CNY3.051)500+ CNY2.410 (CNY2.7233)More Pricing... | 8.2µH | - | 3.7A | - | Shielded | 4A | - | SRN8040 Series | - | 0.045ohm | ± 30% | - | 8mm | 8mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY34.160 (CNY38.6008)10+ CNY31.370 (CNY35.4481)25+ CNY30.180 (CNY34.1034)50+ CNY28.970 (CNY32.7361)100+ CNY26.900 (CNY30.397)More Pricing... | 6.8µH | - | 10.5A | - | Shielded | 23.25A | - | WE-XHMA Series | - | 7160µohm | ± 20% | - | 11.6mm | 10.5mm | 7.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY59.490 (CNY67.2237)10+ CNY48.900 (CNY55.257)50+ CNY42.530 (CNY48.0589)100+ CNY40.880 (CNY46.1944)200+ CNY39.230 (CNY44.3299)More Pricing... | 1.5µH | - | 47.1A | - | Shielded | 79.3A | - | ERU24 B82559 Series | - | 650µohm | ± 10% | - | 22.8mm | 24.7mm | 12.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)10+ CNY7.460 (CNY8.4298)50+ CNY6.520 (CNY7.3676)100+ CNY6.140 (CNY6.9382)200+ CNY5.860 (CNY6.6218)More Pricing... | 4.7µH | - | 14.5A | - | Shielded | 17A | - | SRP1050WA Series | - | 0.01ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.150 (CNY10.3395)50+ CNY7.530 (CNY8.5089)250+ CNY5.950 (CNY6.7235)500+ CNY5.910 (CNY6.6783)1000+ CNY5.080 (CNY5.7404)More Pricing... | 22µH | - | 2.5A | - | Shielded | 4A | - | PCC-M0630M-H Series | - | 1584ohm | ± 20% | - | 6.5mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY2.660 (CNY3.0058)250+ CNY2.030 (CNY2.2939)500+ CNY1.740 (CNY1.9662)1000+ CNY1.540 (CNY1.7402)2000+ CNY1.510 (CNY1.7063) | 4.7µH | - | 2.2A | - | Shielded | 2.8A | - | SRP3212A Series | - | 0.146ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.180 (CNY2.4634)50+ CNY1.820 (CNY2.0566)250+ CNY1.450 (CNY1.6385)500+ CNY1.340 (CNY1.5142)1500+ CNY1.230 (CNY1.3899)More Pricing... | 6.8µH | - | 1.5A | - | Semishielded | 1.1A | - | SRN3010BTA Series | - | 0.312ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.400 (CNY8.362)50+ CNY6.820 (CNY7.7066)250+ CNY5.190 (CNY5.8647)500+ CNY4.740 (CNY5.3562)1000+ CNY4.280 (CNY4.8364)More Pricing... | 1.5µH | - | 3.5A | - | Shielded | 4.8A | - | DFE32CAH_R0 Series | 1210 [3225 Metric] | 0.03ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.300 (CNY2.599)50+ CNY2.210 (CNY2.4973)100+ CNY2.120 (CNY2.3956)250+ CNY2.020 (CNY2.2826)500+ CNY1.930 (CNY2.1809)More Pricing... | 2.2µH | - | 3.4A | - | Shielded | 3A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.072ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.060 (CNY3.4578)50+ CNY2.460 (CNY2.7798)100+ CNY2.050 (CNY2.3165)250+ CNY1.910 (CNY2.1583)500+ CNY1.760 (CNY1.9888)More Pricing... | 15µH | - | 1.8A | - | Semishielded | 2A | - | SRN6028C Series | - | 0.098ohm | ± 20% | - | 6mm | 6mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.950 (CNY2.2035)250+ CNY1.650 (CNY1.8645)500+ CNY1.430 (CNY1.6159)1500+ CNY1.270 (CNY1.4351)3000+ CNY1.250 (CNY1.4125) | 10µH | - | 900mA | - | Shielded | 1.6A | - | ASPI-4020S Series | - | 0.165ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.300 (CNY10.509)10+ CNY7.620 (CNY8.6106)50+ CNY6.650 (CNY7.5145)100+ CNY6.270 (CNY7.0851)200+ CNY5.890 (CNY6.6557)More Pricing... | 47µH | - | 4.2A | - | Shielded | 5.5A | - | SRP1050WA Series | - | 0.103ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)50+ CNY5.720 (CNY6.4636)100+ CNY5.400 (CNY6.102)250+ CNY5.000 (CNY5.650)500+ CNY4.720 (CNY5.3336)More Pricing... | 15µH | - | 3A | - | Shielded | 4A | - | SRP7028A Series | - | 0.123ohm | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY36.860 (CNY41.6518)10+ CNY33.890 (CNY38.2957)50+ CNY31.310 (CNY35.3803)100+ CNY29.180 (CNY32.9734)200+ CNY27.500 (CNY31.075)More Pricing... | 2.2µH | - | 13A | - | Shielded | 26.45A | - | WE-XHMA Series | - | 3700µohm | ± 20% | - | 8.8mm | 8.3mm | 6.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.640 (CNY5.2432)100+ CNY3.830 (CNY4.3279)500+ CNY3.670 (CNY4.1471)1000+ CNY3.150 (CNY3.5595)2000+ CNY2.950 (CNY3.3335)More Pricing... | 470nH | - | 6A | - | Shielded | 6.5A | - | SRP4012CC Series | - | 0.02ohm | ± 20% | - | 4.45mm | 4.06mm | 1mm | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.530 (CNY13.0289)10+ CNY11.140 (CNY12.5882)25+ CNY10.350 (CNY11.6955)50+ CNY10.230 (CNY11.5599) | 125nH | - | 40A | - | Unshielded | 60A | - | 3000D Series | - | 280µohm | ± 10% | - | 10.3mm | 11mm | 7.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.400 (CNY8.362)50+ CNY6.070 (CNY6.8591)250+ CNY5.000 (CNY5.650)500+ CNY4.910 (CNY5.5483)1000+ CNY4.140 (CNY4.6782)More Pricing... | 4.7µH | - | 1.9A | - | Shielded | 2.8A | - | DFE32CAH_R0 Series | 1210 [3225 Metric] | 0.101ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.530 (CNY20.9389)10+ CNY13.620 (CNY15.3906)50+ CNY10.220 (CNY11.5486)100+ CNY9.590 (CNY10.8367)200+ CNY8.960 (CNY10.1248)More Pricing... | 150nH | - | 77A | - | Unshielded | 85A | - | PIBC | - | 370µohm | ± 15% | - | 12mm | 6mm | 11.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.220 (CNY2.5086)50+ CNY2.120 (CNY2.3956)100+ CNY2.020 (CNY2.2826)250+ CNY1.910 (CNY2.1583)500+ CNY1.810 (CNY2.0453)More Pricing... | 1µH | - | 3.73A | - | Shielded | 4.21A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.048ohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.210 (CNY3.6273)50+ CNY2.650 (CNY2.9945)250+ CNY2.190 (CNY2.4747)500+ CNY2.070 (CNY2.3391)1500+ CNY1.960 (CNY2.2148)More Pricing... | 6.8µH | - | 1.45A | - | Semishielded | 1.6A | - | SRN4018BTA Series | - | 0.098ohm | ± 20% | - | 4mm | 4mm | 1.6mm | ||||||