Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-6045S-470M-TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4142886RL
Cut Tape4142886
Product RangeASPI-6045S Series
Your Part Number
698 In Stock
Need more?
698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.840 | CNY2.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.840 (CNY3.2092) |
| 50+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.900 (CNY2.147) |
| 250+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1500+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-470M-TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4142886RL
Cut Tape4142886
Product RangeASPI-6045S Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeASPI-6045S Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
ASPI-6045S Series
DC Resistance Max
0.2ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
