Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-4020S-100M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142861RL
Cut Tape4142861
Product RangeASPI-4020S Series
Your Part Number
3,078 In Stock
Need more?
3,078 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.030 (CNY2.2939) |
| 250+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1500+ | CNY1.300 (CNY1.469) |
| 3000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4020S-100M-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142861RL
Cut Tape4142861
Product RangeASPI-4020S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeASPI-4020S Series
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-4020S Series
DC Resistance Max
0.165ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01105
