Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A3152A024Copy
Order Code
Re-Reel4167178RL
Cut Tape4167178
Product RangeERU24 B82559 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.490 | CNY59.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.490 (CNY67.2237) |
| 10+ | CNY48.900 (CNY55.257) |
| 50+ | CNY42.530 (CNY48.0589) |
| 100+ | CNY40.880 (CNY46.1944) |
| 200+ | CNY39.230 (CNY44.3299) |
| 360+ | CNY37.580 (CNY42.4654) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A3152A024Copy
Order Code
Re-Reel4167178RL
Cut Tape4167178
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)47.1A
Inductor ConstructionShielded
Saturation Current (Isat)79.3A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max650µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height12.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
650µohm
Product Length
22.8mm
Product Height
12.45mm
RMS Current (Irms)
47.1A
Saturation Current (Isat)
79.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
