Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-8R2YCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4216468RL
Cut Tape4216468
Product RangeSRN8040 Series
Your Part Number
4,728 In Stock
Need more?
4,728 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.120 | CNY4.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-8R2YCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4216468RL
Cut Tape4216468
Product RangeSRN8040 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRN8040 Series
DC Resistance Max
0.045ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
