Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE32CAH4R7MR0L Power Inductor (SMD), 4.7 µH, 1.9 A, Shielded, 2.8 A, DFE32CAH_R0 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4062084-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE32CAH4R7MR0LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4062091RL
Cut Tape4062091
Product RangeDFE32CAH_R0 Series
Your Part Number
1,715 In Stock
Need more?
1,715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.400 | CNY37.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.400 (CNY8.362) |
| 50+ | CNY6.070 (CNY6.8591) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE32CAH4R7MR0LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4062091RL
Cut Tape4062091
Product RangeDFE32CAH_R0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeDFE32CAH_R0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.101ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DFE32CAH_R0 Series
DC Resistance Max
0.101ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.8A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0913
