Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M220HFN
Order Code
Re-Reel4200139RL
Cut Tape4200139
Product RangePCC-M0630M-H Series
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.150 | CNY45.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY7.530 (CNY8.5089) |
| 250+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.080 (CNY5.7404) |
| 2000+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M220HFN
Order Code
Re-Reel4200139RL
Cut Tape4200139
Product RangePCC-M0630M-H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangePCC-M0630M-H Series
Inductor Case / Package-
DC Resistance Max1584ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0630M-H Series
DC Resistance Max
1584ohm
Product Length
6.5mm
Product Height
3mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
