SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)10+ CNY7.460 (CNY8.4298)50+ CNY6.520 (CNY7.3676)100+ CNY6.270 (CNY7.0851)200+ CNY5.810 (CNY6.5653)More Pricing... | 6.8µH | - | 12.3A | - | Shielded | 15.3A | - | SRP1050WA Series | - | 0.014ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.210 (CNY3.6273)50+ CNY2.630 (CNY2.9719)100+ CNY2.170 (CNY2.4521)250+ CNY2.000 (CNY2.260)500+ CNY1.830 (CNY2.0679)More Pricing... | 4.7µH | - | 3.2A | - | Semishielded | 3.9A | - | SRN5040TA Series | 2020 [5050 Metric] | 0.032ohm | ± 20% | - | 4.96mm | 4.96mm | 3.9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.300 (CNY30.849)50+ CNY24.700 (CNY27.911)100+ CNY23.600 (CNY26.668)250+ CNY22.850 (CNY25.8205)500+ CNY22.100 (CNY24.973)More Pricing... | 0.47µH | - | 16.9A | - | Shielded | 25A | - | WE-HCIA Series | - | 1650µohm | ± 20% | - | 7mm | 6.9mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY58.680 (CNY66.3084)5+ CNY53.470 (CNY60.4211)10+ CNY48.260 (CNY54.5338)20+ CNY45.450 (CNY51.3585)40+ CNY42.640 (CNY48.1832)More Pricing... | 1µH | - | 70A | - | Shielded | 60A | - | SRP2313CC Series | - | 950µohm | ± 20% | - | 23.5mm | 22mm | 12.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY7.510 (CNY8.4863)50+ CNY6.650 (CNY7.5145)100+ CNY6.580 (CNY7.4354)200+ CNY6.510 (CNY7.3563)More Pricing... | 3.3µH | - | 13.4A | - | Shielded | 9.2A | - | IHLE-4040DD-5A Series | - | 0.01181ohm | ± 20% | - | 10.89mm | 10.89mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.080 (CNY17.0404)10+ CNY12.420 (CNY14.0346)50+ CNY10.820 (CNY12.2266)100+ CNY10.220 (CNY11.5486)200+ CNY9.610 (CNY10.8593)More Pricing... | 3.3µH | - | 13.2A | - | Shielded | 10.9A | - | SPM-HZR Series | - | 8530µohm | ± 20% | - | 10.7mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.850 (CNY2.0905)50+ CNY1.320 (CNY1.4916)250+ CNY1.100 (CNY1.243)500+ CNY1.090 (CNY1.2317)1000+ CNY1.080 (CNY1.2204)More Pricing... | 2.2µH | - | 2.5A | - | Shielded | 2.7A | - | SRP2010TMA Series | - | 0.126ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.140 (CNY10.3282)50+ CNY7.460 (CNY8.4298)100+ CNY6.810 (CNY7.6953)250+ CNY6.690 (CNY7.5597)500+ CNY6.550 (CNY7.4015)More Pricing... | 6.8µH | - | 3.3A | - | Semishielded | 4.3A | - | WE-LQSA Series | - | 0.042ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.160 (CNY9.2208)50+ CNY5.860 (CNY6.6218)250+ CNY5.110 (CNY5.7743)500+ CNY4.680 (CNY5.2884)1000+ CNY4.670 (CNY5.2771)More Pricing... | 47µH | - | 2A | - | Shielded | 2A | - | SRR1050HA Series | - | 0.127ohm | ± 30% | - | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.970 (CNY12.3961)10+ CNY9.050 (CNY10.2265)50+ CNY8.170 (CNY9.2321)100+ CNY7.890 (CNY8.9157)200+ CNY7.790 (CNY8.8027)More Pricing... | 15µH | - | 5.6A | - | Shielded | 6.1A | - | IHLE-4040DD-5A Series | - | 0.05029ohm | ± 20% | - | 10.89mm | 10.89mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.910 (CNY3.2883)50+ CNY2.390 (CNY2.7007)250+ CNY1.970 (CNY2.2261)500+ CNY1.880 (CNY2.1244)1000+ CNY1.600 (CNY1.808)More Pricing... | 2.2µH | - | 2.5A | - | Semishielded | 2.1A | - | SRN3015BTA Series | - | 0.072ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.380 (CNY2.6894)50+ CNY2.220 (CNY2.5086)250+ CNY1.880 (CNY2.1244)500+ CNY1.870 (CNY2.1131)1000+ CNY1.590 (CNY1.7967)More Pricing... | 1.5µH | - | 2.1A | - | Semishielded | 2A | - | SRN3015 Series | - | 0.066ohm | ± 30% | - | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY2.660 (CNY3.0058)250+ CNY2.030 (CNY2.2939)500+ CNY1.740 (CNY1.9662)1000+ CNY1.540 (CNY1.7402)2000+ CNY1.510 (CNY1.7063) | 0.47µH | - | 7A | - | Shielded | 8.2A | - | SRP3212A Series | - | 0.019ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.530 (CNY13.0289)10+ CNY11.140 (CNY12.5882)25+ CNY10.350 (CNY11.6955)50+ CNY10.230 (CNY11.5599) | 90nH | - | 40A | - | Unshielded | 80A | - | 3000D Series | - | 280µohm | ± 10% | - | 10.3mm | 11mm | 7.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.770 (CNY3.1301)50+ CNY2.010 (CNY2.2713)250+ CNY1.650 (CNY1.8645)500+ CNY1.610 (CNY1.8193)1500+ CNY1.560 (CNY1.7628)More Pricing... | 2.2µH | - | 1.6A | 80MHz | Shielded | 1.55A | 1.47A | LQH2HPH_GR | - | 0.134ohm | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.320 (CNY1.4916)250+ CNY1.100 (CNY1.243)500+ CNY1.090 (CNY1.2317)1000+ CNY1.080 (CNY1.2204)2000+ CNY1.060 (CNY1.1978) | 2.2µH | - | 2.5A | - | Shielded | 2.7A | - | SRP2010TMA Series | - | 0.126ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.300 (CNY2.599)50+ CNY2.210 (CNY2.4973)100+ CNY2.120 (CNY2.3956)250+ CNY2.020 (CNY2.2826)500+ CNY1.930 (CNY2.1809)More Pricing... | 68µH | - | 730mA | - | Shielded | 720mA | - | VLS-CX-H Series | - | 1.36ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.470 (CNY8.4411)10+ CNY6.130 (CNY6.9269)50+ CNY5.590 (CNY6.3167)100+ CNY5.050 (CNY5.7065)200+ CNY4.820 (CNY5.4466)More Pricing... | 22µH | - | 5.2A | - | Shielded | 7.5A | - | SRP1038CC Series | - | 0.074ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY0.950 (CNY1.0735)50+ CNY0.759 (CNY0.8577)100+ CNY0.747 (CNY0.8441) | 6.8µH | - | 400mA | - | Unshielded | 3.5A | - | LD2-HV Series | - | 0.04ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.130 (CNY9.1869) | - | - | 6A | - | Shielded | - | - | - | - | 0.0253ohm | - | - | 5.7mm | - | - | ||||||
Each | 5+ CNY1.690 (CNY1.9097)50+ CNY1.390 (CNY1.5707)250+ CNY1.160 (CNY1.3108)500+ CNY1.100 (CNY1.243)1000+ CNY1.030 (CNY1.1639)More Pricing... | 2.2µH | - | 4A | - | Shielded | 4.8A | - | SRP3212 Series | 1210 [3225 Metric] | 0.073ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.570 (CNY6.2941)10+ CNY4.590 (CNY5.1867)50+ CNY4.190 (CNY4.7347)200+ CNY3.780 (CNY4.2714)400+ CNY3.490 (CNY3.9437)More Pricing... | 15µH | - | 3.6A | - | Shielded | - | - | ASPI-104S Series | - | 0.05ohm | ± 20% | - | 10.3mm | 10.4mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.630 (CNY8.6219)50+ CNY7.230 (CNY8.1699)250+ CNY6.820 (CNY7.7066)500+ CNY6.420 (CNY7.2546)1000+ CNY6.010 (CNY6.7913)More Pricing... | 22µH | - | 2.2A | - | Shielded | 2A | - | SRP5030WA Series | - | 0.235ohm | ± 20% | - | 5.5mm | 5.25mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY8.820 (CNY9.9666)10000+ CNY7.720 (CNY8.7236)20000+ CNY6.390 (CNY7.2207) | 2.2µH | - | 8.7A | - | Shielded | 7A | - | ASPI-F4030 Series | - | 0.015ohm | ± 20% | - | 4.1mm | 4.1mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.980 (CNY3.3674)50+ CNY2.440 (CNY2.7572)250+ CNY2.010 (CNY2.2713)500+ CNY1.960 (CNY2.2148)1000+ CNY1.640 (CNY1.8532)More Pricing... | 18µH | - | 1.1A | - | Semishielded | 730mA | - | SRN3015BTA Series | - | 0.456ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||