Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-104S-150M-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4142856RL
Cut Tape4142856
Product RangeASPI-104S Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY6.160 (CNY6.9608) |
| 200+ | CNY4.810 (CNY5.4353) |
| 400+ | CNY4.440 (CNY5.0172) |
| 750+ | CNY3.820 (CNY4.3166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-104S-150M-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4142856RL
Cut Tape4142856
Product RangeASPI-104S Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-104S Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length10.3mm
Product Width10.4mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ASPI-104S Series
DC Resistance Max
0.05ohm
Product Length
10.3mm
Product Height
4mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
