Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-180MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4246556RL
Cut Tape4246556
Product RangeSRN3015BTA Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.490 (CNY2.8137) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-180MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4246556RL
Cut Tape4246556
Product RangeSRN3015BTA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)730mA
Product RangeSRN3015BTA Series
Inductor Case / Package-
DC Resistance Max0.456ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
0.456ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
730mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
