Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-3R3M-HZRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167265RL
Cut Tape4167265
Product RangeSPM-HZR Series
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.230 | CNY16.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.980 (CNY12.4074) |
| 200+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-3R3M-HZRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167265RL
Cut Tape4167265
Product RangeSPM-HZR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)10.9A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max8530µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
8530µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
10.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
