Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-6R8-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071586RL
Cut Tape4071586
Product RangeLD2-HV Series
Your Part Number
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.950 | CNY0.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.950 (CNY1.0735) |
| 50+ | CNY0.853 (CNY0.9639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-6R8-HVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4071586RL
Cut Tape4071586
Product RangeLD2-HV Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
0.04ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
