Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW3R3M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4128233RL
Cut Tape4128233
Product RangeIHLE-4040DD-5A Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.950 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY8.160 (CNY9.2208) |
| 200+ | CNY7.820 (CNY8.8366) |
| 500+ | CNY7.470 (CNY8.4411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW3R3M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4128233RL
Cut Tape4128233
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.01181ohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.01181ohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
13.4A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
