Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313CC-1R0MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4242057RL
Cut Tape4242057
Product RangeSRP2313CC Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.680 | CNY58.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.680 (CNY66.3084) |
| 5+ | CNY53.470 (CNY60.4211) |
| 10+ | CNY48.260 (CNY54.5338) |
| 20+ | CNY45.450 (CNY51.3585) |
| 40+ | CNY42.640 (CNY48.1832) |
| 80+ | CNY39.830 (CNY45.0079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313CC-1R0MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4242057RL
Cut Tape4242057
Product RangeSRP2313CC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP2313CC Series
Inductor Case / Package-
DC Resistance Max950µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP2313CC Series
DC Resistance Max
950µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
70A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
