SMD Power Inductors:
11,876 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.890 (CNY40.5557)5+ CNY32.700 (CNY36.951)10+ CNY29.520 (CNY33.3576)25+ CNY27.280 (CNY30.8264)50+ CNY25.760 (CNY29.1088)More Pricing... | 20µH | - | 9.5A | - | Shielded | 13.5A | - | ERU19 B82559 Series | - | 0.0135ohm | ± 10% | - | 18.5mm | 19.9mm | 9.25mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.630 (CNY1.8419)250+ CNY1.350 (CNY1.5255)500+ CNY1.270 (CNY1.4351)1000+ CNY1.190 (CNY1.3447)2000+ CNY1.060 (CNY1.1978) | 2.2µH | - | 3.1A | - | Shielded | 3.4A | - | SRP2512TMA Series | - | 0.0792ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.410 (CNY2.7233)50+ CNY1.920 (CNY2.1696)250+ CNY1.590 (CNY1.7967)500+ CNY1.540 (CNY1.7402)1000+ CNY1.490 (CNY1.6837)More Pricing... | 680nH | - | 3.5A | - | Semishielded | 3.8A | - | SRN3015BTA Series | - | 0.028ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.530 (CNY1.7289)50+ CNY1.210 (CNY1.3673)250+ CNY1.100 (CNY1.243)500+ CNY1.070 (CNY1.2091)1000+ CNY1.030 (CNY1.1639)More Pricing... | 2.2µH | - | 2.3A | - | Shielded | 2.65A | - | SRP2010TMA Series | - | 0.15ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.390 (CNY1.5707)250+ CNY1.160 (CNY1.3108)500+ CNY1.130 (CNY1.2769)1000+ CNY1.090 (CNY1.2317)2000+ CNY0.960 (CNY1.0848) | 0.47µH | - | 5.3A | - | Shielded | 6A | - | SRP2010TMA Series | - | 0.032ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)10+ CNY5.090 (CNY5.7517)50+ CNY4.640 (CNY5.2432)100+ CNY4.190 (CNY4.7347)200+ CNY3.880 (CNY4.3844)More Pricing... | 8.2µH | - | 9A | - | Shielded | 13.5A | - | SRP1038CC Series | - | 0.0225ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.990 (CNY3.3787)50+ CNY2.430 (CNY2.7459)250+ CNY2.010 (CNY2.2713)500+ CNY1.820 (CNY2.0566)1500+ CNY1.630 (CNY1.8419)More Pricing... | 1.2µH | - | 2.8A | - | Semishielded | 3.7A | - | SRN4018BTA Series | - | 0.03ohm | ± 20% | - | 4mm | 4mm | 1.6mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY38.200 (CNY43.166)5+ CNY33.330 (CNY37.6629)10+ CNY28.450 (CNY32.1485)25+ CNY28.080 (CNY31.7304)50+ CNY27.860 (CNY31.4818)More Pricing... | 2.2µH | - | 22A | - | Unshielded | 22A | - | PIFC | - | 1700µohm | ± 20% | - | 19mm | 17mm | 13.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.160 (CNY9.2208)50+ CNY7.450 (CNY8.4185)250+ CNY6.740 (CNY7.6162)500+ CNY6.030 (CNY6.8139)1000+ CNY5.320 (CNY6.0116)More Pricing... | 180µH | - | 1A | - | Shielded | 1.04A | - | SRR1050HA Series | - | 0.42ohm | ± 30% | - | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)10+ CNY7.460 (CNY8.4298)50+ CNY6.520 (CNY7.3676)100+ CNY6.140 (CNY6.9382)200+ CNY5.760 (CNY6.5088)More Pricing... | 68µH | - | 3.5A | - | Shielded | 4.8A | - | SRP1050WA Series | - | 0.15ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.750 (CNY7.6275)100+ CNY6.580 (CNY7.4354)500+ CNY6.410 (CNY7.2433)1000+ CNY6.230 (CNY7.0399)3000+ CNY6.060 (CNY6.8478)More Pricing... | 150nH | - | 15.4A | - | Shielded | 25.4A | - | CLT32 Series | - | 3.795ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.320 (CNY1.4916)250+ CNY1.180 (CNY1.3334)500+ CNY1.090 (CNY1.2317)1000+ CNY1.010 (CNY1.1413) | 68µH | - | 500mA | - | Unshielded | 1A | - | LD2-HV Series | - | 0.27ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.670 (CNY4.1471)50+ CNY3.030 (CNY3.4239)250+ CNY2.500 (CNY2.825)500+ CNY2.460 (CNY2.7798)1000+ CNY2.040 (CNY2.3052)More Pricing... | 2.2µH | - | 1.6A | - | Shielded | 1.6A | - | ASPI-0315FS Series | - | 0.078ohm | ± 30% | - | 3mm | 3mm | 1.5mm | ||||||
RECOM POWER | Each | 1+ CNY8.620 (CNY9.7406)10+ CNY7.360 (CNY8.3168)100+ CNY6.680 (CNY7.5484)500+ CNY6.160 (CNY6.9608)1000+ CNY6.040 (CNY6.8252)More Pricing... | 12µH | - | - | - | - | 1.4A | - | - | - | - | - | - | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.450 (CNY2.7685)50+ CNY1.990 (CNY2.2487)250+ CNY1.650 (CNY1.8645)500+ CNY1.590 (CNY1.7967)1500+ CNY1.330 (CNY1.5029)More Pricing... | 330nH | - | 4.6A | - | Shielded | 5.4A | - | DFE21CCN_EL Series | 0805 [2012 Metric] | 0.023ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.170 (CNY8.1021)10+ CNY5.900 (CNY6.667)50+ CNY5.150 (CNY5.8195)100+ CNY4.860 (CNY5.4918)200+ CNY4.590 (CNY5.1867)More Pricing... | 470nH | - | 7.8A | - | Shielded | 12.3A | - | SPM-DZ Series | - | 0.0116ohm | ± 20% | - | 4.3mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.660 (CNY8.6558)50+ CNY5.550 (CNY6.2715)100+ CNY4.430 (CNY5.0059) | 72nH | - | 43A | - | Shielded | 65A | - | SPB0705 Series | - | 350ohm | ± 20% | - | 6.7mm | 6.5mm | 4.7mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.410 (CNY7.2433)10+ CNY6.080 (CNY6.8704)50+ CNY5.610 (CNY6.3393)100+ CNY4.900 (CNY5.537)200+ CNY4.670 (CNY5.2771)More Pricing... | 560µH | - | 220mA | - | Shielded | 110mA | - | WE-TPC Series | - | 3ohm | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)10+ CNY4.980 (CNY5.6274)50+ CNY4.540 (CNY5.1302)100+ CNY4.100 (CNY4.633)200+ CNY3.840 (CNY4.3392)More Pricing... | 3.3µH | - | 14A | - | Shielded | 22A | - | SRP1038CC Series | - | 0.0118ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.040 (CNY2.3052)250+ CNY1.910 (CNY2.1583)500+ CNY1.770 (CNY2.0001)1000+ CNY1.630 (CNY1.8419) | 10µH | - | 1.25A | - | Semishielded | 1.45A | - | LQH44PN_PR Series | - | 0.18ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.930 (CNY8.9609)50+ CNY5.680 (CNY6.4184)100+ CNY4.800 (CNY5.424)250+ CNY4.440 (CNY5.0172)500+ CNY4.190 (CNY4.7347)More Pricing... | 22µH | - | 2.9A | - | Shielded | 3A | - | SRP6030WA Series | - | 0.165ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.080 (CNY35.1204)5+ CNY28.300 (CNY31.979)10+ CNY25.520 (CNY28.8376)25+ CNY25.410 (CNY28.7133)50+ CNY25.290 (CNY28.5777)More Pricing... | 22µH | - | 12A | - | Shielded | 19A | - | SRP1770CC Series | - | 0.0276ohm | ± 20% | - | 17.6mm | 16.9mm | 6.7mm | ||||||
Each | 5+ CNY2.300 (CNY2.599)50+ CNY1.880 (CNY2.1244)250+ CNY1.540 (CNY1.7402)500+ CNY1.410 (CNY1.5933)1000+ CNY1.280 (CNY1.4464)More Pricing... | 1µH | - | 5.5A | - | Shielded | 6.5A | - | SRP3212 Series | - | 0.032ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.380 (CNY1.5594)100+ CNY1.140 (CNY1.2882)250+ CNY1.130 (CNY1.2769)500+ CNY1.110 (CNY1.2543)More Pricing... | 33µH | - | - | - | Unshielded | 1.5A | - | LD2-HV Series | - | 0.15ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.070 (CNY36.2391)10+ CNY29.480 (CNY33.3124)50+ CNY25.900 (CNY29.267)100+ CNY23.700 (CNY26.781)200+ CNY22.900 (CNY25.877)More Pricing... | 6.5µH | - | 8.4A | - | Shielded | 13A | - | WE-HCIA Series | - | 0.01155ohm | ± 20% | - | 10.5mm | 10mm | 4.5mm | |||||