Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE21CCNR33MELL Power Inductor (SMD), 330 nH, 4.6 A, Shielded, 5.4 A, DFE21CCN_EL Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4062092-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE21CCNR33MELLCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4062092RL
Cut Tape4062092
Product RangeDFE21CCN_EL Series
Your Part Number
3,120 In Stock
Need more?
3,120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.030 (CNY2.2939) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1500+ | CNY1.410 (CNY1.5933) |
| 3000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE21CCNR33MELLCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4062092RL
Cut Tape4062092
Product RangeDFE21CCN_EL Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeDFE21CCN_EL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
DFE21CCN_EL Series
DC Resistance Max
0.023ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.4A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
