Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6459HLTCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4307168RL
Cut Tape4307168
Product RangePIFC
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.200 | CNY38.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.200 (CNY43.166) |
| 5+ | CNY33.330 (CNY37.6629) |
| 10+ | CNY28.450 (CNY32.1485) |
| 25+ | CNY28.080 (CNY31.7304) |
| 50+ | CNY27.860 (CNY31.4818) |
| 150+ | CNY24.830 (CNY28.0579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6459HLTCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4307168RL
Cut Tape4307168
Product RangePIFC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionUnshielded
Saturation Current (Isat)22A
Product RangePIFC
Inductor Case / Package-
DC Resistance Max1700µohm
Inductance Tolerance± 20%
Product Length19mm
Product Width17mm
Product Height13.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
PIFC
DC Resistance Max
1700µohm
Product Length
19mm
Product Height
13.5mm
RMS Current (Irms)
22A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
