Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325065Copy
Order Code
Re-Reel3953416RL
Cut Tape3953416
Product RangeWE-HCIA Series
Your Part Number
662 In Stock
Need more?
662 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.840 | CNY34.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.840 (CNY39.3692) |
| 10+ | CNY32.030 (CNY36.1939) |
| 50+ | CNY28.140 (CNY31.7982) |
| 100+ | CNY25.750 (CNY29.0975) |
| 200+ | CNY24.880 (CNY28.1144) |
| 700+ | CNY24.010 (CNY27.1313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325065Copy
Order Code
Re-Reel3953416RL
Cut Tape3953416
Product RangeWE-HCIA Series
Technical Datasheet
Inductance6.5µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max0.01155ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.5µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
0.01155ohm
Product Length
10.5mm
Product Height
4.5mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000784
